
EXC-ELDR35V | |
|---|---|
DigiKey Part Number | P9817TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EXC-ELDR35V |
Description | FERRITE BEAD 90 OHM AXIAL 1LN |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead Axial, Split Radial Bend 7A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.209" (5.30mm) | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Base Product Number |

