
EXC-ELDR25V | |
|---|---|
DigiKey Part Number | P9819TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EXC-ELDR25V |
Description | FERRITE BEAD 80 OHM RADIAL 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead Radial 7A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.276" (7.00mm) | |
Size / Dimension | 0.303" L x 0.096" W (7.70mm x 2.45mm) | |
Base Product Number |

