80 Ohms @ 100 MHz 1 Ferrite Bead Radial 7A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-ELDR25C

DigiKey Part Number
P9819BK-ND
Manufacturer
Manufacturer Product Number
EXC-ELDR25C
Description
FERRITE BEAD 80 OHM RADIAL 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead Radial 7A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
EXC-ELDR25C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.276" (7.00mm)
Size / Dimension
0.303" L x 0.096" W (7.70mm x 2.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types