
EXC-CL3225U1 | |
|---|---|
DigiKey Part Number | P9811TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-CL3225U1 |
Description | FERRITE BEAD 45 OHM 1210 1LN |
Customer Reference | |
Detailed Description | 45 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-CL3225U1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.075" (1.90mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |

