EXC-28BB121U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 7 338
Unit Price: 2,37000 zł
Datasheet

Similar


Murata Electronics
In Stock: 7 885
Unit Price: 2,37000 zł
Datasheet
120 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28BB121U

DigiKey Part Number
P10751TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-28BB121U
Description
FERRITE BEAD 120 OHM 0804 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes