6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 43.2mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M6R8YFN

DigiKey Part Number
P17077TR-ND - Tape & Reel (TR)
P17077CT-ND - Cut Tape (CT)
P17077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M6R8YFN
Description
FIXED IND 6.8UH 5.2A 43.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 43.2mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M6R8YFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
43.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,85000 zł3,85 zł
103,17700 zł31,77 zł
252,93920 zł73,48 zł
502,77180 zł138,59 zł
1002,61300 zł261,30 zł
2502,41748 zł604,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,32504 zł1 162,52 zł
1 0002,19242 zł2 192,42 zł
1 5002,11843 zł3 177,64 zł
2 5002,02886 zł5 072,15 zł
3 5001,97199 zł6 901,96 zł
5 0001,91351 zł9 567,55 zł
Manufacturers Standard Package
Unit Price without VAT:3,85000 zł
Unit Price with VAT:4,73550 zł