
ERJ-XGNJ104Y | |
|---|---|
DigiKey Part Number | P100KAWTR-ND - Tape & Reel (TR) P100KAWCT-ND - Cut Tape (CT) P100KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ104Y |
Description | RES 100K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ104Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,30500 zł | 3,05 zł |
| 25 | 0,23840 zł | 5,96 zł |
| 50 | 0,20100 zł | 10,05 zł |
| 100 | 0,17160 zł | 17,16 zł |
| 250 | 0,14232 zł | 35,58 zł |
| 500 | 0,12532 zł | 62,66 zł |
| 1 000 | 0,11189 zł | 111,89 zł |
| 5 000 | 0,09047 zł | 452,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,07629 zł | 1 525,80 zł |
| 40 000 | 0,07250 zł | 2 900,00 zł |
| 60 000 | 0,07065 zł | 4 239,00 zł |
| 100 000 | 0,06865 zł | 6 865,00 zł |
| 140 000 | 0,06750 zł | 9 450,00 zł |
| 200 000 | 0,06642 zł | 13 284,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

