
ERJ-UP6D3601V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3601VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3601VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3601V |
Description | RES 3.6K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,49900 zł | 4,99 zł |
| 25 | 0,40040 zł | 10,01 zł |
| 50 | 0,34400 zł | 17,20 zł |
| 100 | 0,29970 zł | 29,97 zł |
| 250 | 0,25504 zł | 63,76 zł |
| 500 | 0,22912 zł | 114,56 zł |
| 1 000 | 0,20862 zł | 208,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16919 zł | 845,95 zł |
| 10 000 | 0,16000 zł | 1 600,00 zł |
| 15 000 | 0,15552 zł | 2 332,80 zł |
| 25 000 | 0,15066 zł | 3 766,50 zł |
| 35 000 | 0,14788 zł | 5 175,80 zł |
| 50 000 | 0,14525 zł | 7 262,50 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |

