
STPMIC1DPQR | |
|---|---|
DigiKey Part Number | 497-STPMIC1DPQRTR-ND - Tape & Reel (TR) 497-STPMIC1DPQRCT-ND - Cut Tape (CT) 497-STPMIC1DPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC1DPQR |
Description | 14 OUTPUT RAILS PMIC 4 ADJUSTABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 44-WFQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPMIC1DPQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 1.2mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WFQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 zł | 21,98 zł |
| 10 | 14,67900 zł | 146,79 zł |
| 100 | 10,55300 zł | 1 055,30 zł |
| 500 | 9,75024 zł | 4 875,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96588 zł | 23 897,64 zł |
| Unit Price without VAT: | 21,98000 zł |
|---|---|
| Unit Price with VAT: | 27,03540 zł |











