
ERJ-U06F4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4700VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4700VCT-ND - Cut Tape (CT) 10-ERJ-U06F4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4700V |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 25 | 0,22280 zł | 5,57 zł |
| 50 | 0,18680 zł | 9,34 zł |
| 100 | 0,15910 zł | 15,91 zł |
| 250 | 0,13112 zł | 32,78 zł |
| 500 | 0,11512 zł | 57,56 zł |
| 1 000 | 0,10248 zł | 102,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07922 zł | 396,10 zł |
| 10 000 | 0,07358 zł | 735,80 zł |
| 15 000 | 0,07083 zł | 1 062,45 zł |
| 25 000 | 0,06785 zł | 1 696,25 zł |
| 35 000 | 0,06615 zł | 2 315,25 zł |
| 50 000 | 0,06454 zł | 3 227,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

