
ERJ-U08J821V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J821VTR-ND - Tape & Reel (TR) 10-ERJ-U08J821VCT-ND - Cut Tape (CT) 10-ERJ-U08J821VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J821V |
Description | RES 820 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J821V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,23560 zł | 5,89 zł |
| 50 | 0,19820 zł | 9,91 zł |
| 100 | 0,16880 zł | 16,88 zł |
| 250 | 0,13976 zł | 34,94 zł |
| 500 | 0,12294 zł | 61,47 zł |
| 1 000 | 0,10973 zł | 109,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08525 zł | 426,25 zł |
| 10 000 | 0,07934 zł | 793,40 zł |
| 15 000 | 0,07646 zł | 1 146,90 zł |
| 25 000 | 0,07334 zł | 1 833,50 zł |
| 35 000 | 0,07155 zł | 2 504,25 zł |
| 50 000 | 0,06986 zł | 3 493,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

