
ERJ-U12F1001U | |
|---|---|
DigiKey Part Number | 10-ERJ-U12F1001UTR-ND - Tape & Reel (TR) 10-ERJ-U12F1001UCT-ND - Cut Tape (CT) 10-ERJ-U12F1001UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U12F1001U |
Description | RES 1K OHM 1% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U12F1001U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,82200 zł | 8,22 zł |
| 25 | 0,67640 zł | 16,91 zł |
| 50 | 0,59400 zł | 29,70 zł |
| 100 | 0,52780 zł | 52,78 zł |
| 250 | 0,46136 zł | 115,34 zł |
| 500 | 0,42292 zł | 211,46 zł |
| 1 000 | 0,39240 zł | 392,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33053 zł | 1 652,65 zł |
| 10 000 | 0,31679 zł | 3 167,90 zł |
| 15 000 | 0,31009 zł | 4 651,35 zł |
| 25 000 | 0,30284 zł | 7 571,00 zł |
| 35 000 | 0,29868 zł | 10 453,80 zł |
| 50 000 | 0,29474 zł | 14 737,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

