
ERJ-U03J820V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J820VTR-ND - Tape & Reel (TR) 10-ERJ-U03J820VCT-ND - Cut Tape (CT) 10-ERJ-U03J820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J820V |
Description | RES 82 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J820V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04723 zł | 236,15 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

