
ERJ-U03J3R6V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J3R6VTR-ND - Tape & Reel (TR) 10-ERJ-U03J3R6VCT-ND - Cut Tape (CT) 10-ERJ-U03J3R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J3R6V |
Description | RES 3.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J3R6V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,19700 zł | 1,97 zł |
| 25 | 0,15240 zł | 3,81 zł |
| 50 | 0,12640 zł | 6,32 zł |
| 100 | 0,10560 zł | 10,56 zł |
| 250 | 0,08548 zł | 21,37 zł |
| 500 | 0,07382 zł | 36,91 zł |
| 1 000 | 0,06463 zł | 64,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04817 zł | 240,85 zł |
| 10 000 | 0,04411 zł | 441,10 zł |
| 15 000 | 0,04213 zł | 631,95 zł |
| 25 000 | 0,03998 zł | 999,50 zł |
| 35 000 | 0,03875 zł | 1 356,25 zł |
| 50 000 | 0,03760 zł | 1 880,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

