
ERJ-U03J3R6V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J3R6VTR-ND - Tape & Reel (TR) 10-ERJ-U03J3R6VCT-ND - Cut Tape (CT) 10-ERJ-U03J3R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J3R6V |
Description | RES 3.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J3R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 zł | 0,48 zł |
| 10 | 0,22400 zł | 2,24 zł |
| 25 | 0,17320 zł | 4,33 zł |
| 50 | 0,14460 zł | 7,23 zł |
| 100 | 0,12140 zł | 12,14 zł |
| 250 | 0,09892 zł | 24,73 zł |
| 500 | 0,08576 zł | 42,88 zł |
| 1 000 | 0,07550 zł | 75,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05689 zł | 284,45 zł |
| 10 000 | 0,05231 zł | 523,10 zł |
| 15 000 | 0,05008 zł | 751,20 zł |
| 25 000 | 0,04767 zł | 1 191,75 zł |
| 35 000 | 0,04629 zł | 1 620,15 zł |
| 50 000 | 0,04498 zł | 2 249,00 zł |
| Unit Price without VAT: | 0,48000 zł |
|---|---|
| Unit Price with VAT: | 0,59040 zł |

