120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J121V

DigiKey Part Number
10-ERJ-U03J121VTR-ND - Tape & Reel (TR)
10-ERJ-U03J121VCT-ND - Cut Tape (CT)
10-ERJ-U03J121VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J121V
Description
RES 120 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J121V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 458
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,19700 zł1,97 zł
250,15240 zł3,81 zł
500,12560 zł6,28 zł
1000,10520 zł10,52 zł
2500,08516 zł21,29 zł
5000,07354 zł36,77 zł
1 0000,06438 zł64,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04798 zł239,90 zł
10 0000,04392 zł439,20 zł
15 0000,04195 zł629,25 zł
25 0000,03981 zł995,25 zł
35 0000,03859 zł1 350,65 zł
50 0000,03743 zł1 871,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł