
ERJ-U03F3903V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F3903VTR-ND - Tape & Reel (TR) 10-ERJ-U03F3903VCT-ND - Cut Tape (CT) 10-ERJ-U03F3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F3903V |
Description | RES 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F3903V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19520 zł | 4,88 zł |
| 50 | 0,16380 zł | 8,19 zł |
| 100 | 0,13860 zł | 13,86 zł |
| 250 | 0,11348 zł | 28,37 zł |
| 500 | 0,09904 zł | 49,52 zł |
| 1 000 | 0,08769 zł | 87,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06697 zł | 334,85 zł |
| 10 000 | 0,06191 zł | 619,10 zł |
| 15 000 | 0,05945 zł | 891,75 zł |
| 25 000 | 0,05678 zł | 1 419,50 zł |
| 35 000 | 0,05525 zł | 1 933,75 zł |
| 50 000 | 0,05381 zł | 2 690,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

