
AL8116W6-7 | |
|---|---|
DigiKey Part Number | 31-AL8116W6-7TR-ND - Tape & Reel (TR) 31-AL8116W6-7CT-ND - Cut Tape (CT) 31-AL8116W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8116W6-7 |
Description | LED OFFLINE DRIVER,SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller Interface SOT-26 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 10V ~ 56V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type CJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,35700 zł | 13,57 zł |
| 25 | 1,21360 zł | 30,34 zł |
| 100 | 1,05530 zł | 105,53 zł |
| 250 | 0,97984 zł | 244,96 zł |
| 500 | 0,93440 zł | 467,20 zł |
| 1 000 | 0,89695 zł | 896,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85068 zł | 2 552,04 zł |
| 6 000 | 0,82805 zł | 4 968,30 zł |
| 9 000 | 0,81671 zł | 7 350,39 zł |
| 15 000 | 0,80415 zł | 12 062,25 zł |
| 21 000 | 0,79681 zł | 16 733,01 zł |
| 30 000 | 0,78975 zł | 23 692,50 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

