
ERJ-U02F24R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F24R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02F24R0XCT-ND - Cut Tape (CT) 10-ERJ-U02F24R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F24R0X |
Description | RES 24 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F24R0X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 25 | 0,16520 zł | 4,13 zł |
| 50 | 0,13720 zł | 6,86 zł |
| 100 | 0,11560 zł | 11,56 zł |
| 250 | 0,09392 zł | 23,48 zł |
| 500 | 0,08144 zł | 40,72 zł |
| 1 000 | 0,07156 zł | 71,56 zł |
| 5 000 | 0,05589 zł | 279,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04940 zł | 494,00 zł |
| 20 000 | 0,04592 zł | 918,40 zł |
| 30 000 | 0,04422 zł | 1 326,60 zł |
| 50 000 | 0,04239 zł | 2 119,50 zł |
| 70 000 | 0,04134 zł | 2 893,80 zł |
| 100 000 | 0,04035 zł | 4 035,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

