
ERJ-U02F1303X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1303XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1303XCT-ND - Cut Tape (CT) 10-ERJ-U02F1303XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1303X |
Description | RES 130K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1303X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,24200 zł | 2,42 zł |
| 25 | 0,18640 zł | 4,66 zł |
| 50 | 0,15560 zł | 7,78 zł |
| 100 | 0,13170 zł | 13,17 zł |
| 250 | 0,10740 zł | 26,85 zł |
| 500 | 0,09354 zł | 46,77 zł |
| 1 000 | 0,08261 zł | 82,61 zł |
| 5 000 | 0,06515 zł | 325,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05781 zł | 578,10 zł |
| 20 000 | 0,05393 zł | 1 078,60 zł |
| 30 000 | 0,05204 zł | 1 561,20 zł |
| 50 000 | 0,05000 zł | 2 500,00 zł |
| 70 000 | 0,04882 zł | 3 417,40 zł |
| 100 000 | 0,04772 zł | 4 772,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

