52.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED5232V

DigiKey Part Number
10-ERA-3AED5232VTR-ND - Tape & Reel (TR)
10-ERA-3AED5232VCT-ND - Cut Tape (CT)
10-ERA-3AED5232VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED5232V
Description
RES 52.3K OHM 0.50% 25PPM 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 514
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,24100 zł2,41 zł
250,22400 zł5,60 zł
500,21260 zł10,63 zł
1000,20040 zł20,04 zł
2500,18600 zł46,50 zł
5000,17588 zł87,94 zł
1 0000,16665 zł166,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14840 zł742,00 zł
10 0000,14186 zł1 418,60 zł
15 0000,13837 zł2 075,55 zł
25 0000,13432 zł3 358,00 zł
35 0000,13186 zł4 615,10 zł
50 0000,12940 zł6 470,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł