
ERJ-U140R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-U140R00UTR-ND - Tape & Reel (TR) 10-ERJ-U140R00UCT-ND - Cut Tape (CT) 10-ERJ-U140R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U140R00U |
Description | RES 0 OHM JUMPER - 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U140R00U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,29940 zł | 14,97 zł |
| 100 | 0,25960 zł | 25,96 zł |
| 250 | 0,21932 zł | 54,83 zł |
| 500 | 0,19620 zł | 98,10 zł |
| 1 000 | 0,17789 zł | 177,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14298 zł | 714,90 zł |
| 10 000 | 0,13477 zł | 1 347,70 zł |
| 15 000 | 0,13077 zł | 1 961,55 zł |
| 25 000 | 0,12643 zł | 3 160,75 zł |
| 35 000 | 0,12395 zł | 4 338,25 zł |
| 50 000 | 0,12160 zł | 6 080,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

