20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F20R0X

DigiKey Part Number
10-ERJ-S02F20R0XTR-ND - Tape & Reel (TR)
10-ERJ-S02F20R0XCT-ND - Cut Tape (CT)
10-ERJ-S02F20R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F20R0X
Description
RES 20 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F20R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U02F20R0XPanasonic Industry4 48310-ERJ-U02F20R0XCT-ND0,47000 złParametric Equivalent
In-Stock: 4 060
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 zł1,15 zł
100,61400 zł6,14 zł
250,49680 zł12,42 zł
500,43080 zł21,54 zł
1000,37850 zł37,85 zł
2500,32592 zł81,48 zł
5000,29546 zł147,73 zł
1 0000,27132 zł271,32 zł
5 0000,23268 zł1 163,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21306 zł2 130,60 zł
20 0000,20444 zł4 088,80 zł
30 0000,20023 zł6 006,90 zł
50 0000,19567 zł9 783,50 zł
70 0000,19306 zł13 514,20 zł
100 0000,19059 zł19 059,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,15000 zł
Unit Price with VAT:1,41450 zł