
ERA-8AED102V | |
|---|---|
DigiKey Part Number | 10-ERA-8AED102VTR-ND - Tape & Reel (TR) 10-ERA-8AED102VCT-ND - Cut Tape (CT) 10-ERA-8AED102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AED102V |
Description | RES 1K OHM 0.50% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,66400 zł | 6,64 zł |
| 25 | 0,61480 zł | 15,37 zł |
| 50 | 0,58100 zł | 29,05 zł |
| 100 | 0,54870 zł | 54,87 zł |
| 250 | 0,50976 zł | 127,44 zł |
| 500 | 0,48318 zł | 241,59 zł |
| 1 000 | 0,45901 zł | 459,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41194 zł | 2 059,70 zł |
| 10 000 | 0,39530 zł | 3 953,00 zł |
| 15 000 | 0,38648 zł | 5 797,20 zł |
| 25 000 | 0,37628 zł | 9 407,00 zł |
| 35 000 | 0,37009 zł | 12 953,15 zł |
| 50 000 | 0,36394 zł | 18 197,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

