
ERJ-2RHD3300X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD3300XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3300XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3300X |
Description | RES 330 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3300X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 25 | 0,18680 zł | 4,67 zł |
| 50 | 0,15660 zł | 7,83 zł |
| 100 | 0,13210 zł | 13,21 zł |
| 250 | 0,10788 zł | 26,97 zł |
| 500 | 0,09408 zł | 47,04 zł |
| 1 000 | 0,08316 zł | 83,16 zł |
| 5 000 | 0,06572 zł | 328,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05837 zł | 583,70 zł |
| 20 000 | 0,05450 zł | 1 090,00 zł |
| 30 000 | 0,05261 zł | 1 578,30 zł |
| 50 000 | 0,05057 zł | 2 528,50 zł |
| 70 000 | 0,04940 zł | 3 458,00 zł |
| 100 000 | 0,04829 zł | 4 829,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

