
ERJ-PB6B6980V | |
|---|---|
DigiKey Part Number | P20577TR-ND - Tape & Reel (TR) P20577CT-ND - Cut Tape (CT) P20577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B6980V |
Description | RES SMD 698 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B6980V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,53900 zł | 5,39 zł |
| 25 | 0,45480 zł | 11,37 zł |
| 50 | 0,40200 zł | 20,10 zł |
| 100 | 0,35660 zł | 35,66 zł |
| 250 | 0,30652 zł | 76,63 zł |
| 500 | 0,27520 zł | 137,60 zł |
| 1 000 | 0,24857 zł | 248,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20107 zł | 1 005,35 zł |
| 10 000 | 0,18553 zł | 1 855,30 zł |
| 15 000 | 0,17755 zł | 2 663,25 zł |
| 25 000 | 0,16852 zł | 4 213,00 zł |
| 35 000 | 0,16314 zł | 5 709,90 zł |
| 50 000 | 0,15789 zł | 7 894,50 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

