732 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D7320V

DigiKey Part Number
P20268TR-ND - Tape & Reel (TR)
P20268CT-ND - Cut Tape (CT)
P20268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D7320V
Description
RES SMD 732 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
732 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D7320V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 037
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,29400 zł2,94 zł
250,24720 zł6,18 zł
500,21680 zł10,84 zł
1000,19170 zł19,17 zł
2500,16360 zł40,90 zł
5000,14608 zł73,04 zł
1 0000,13121 zł131,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10461 zł523,05 zł
10 0000,09590 zł959,00 zł
15 0000,09143 zł1 371,45 zł
25 0000,08638 zł2 159,50 zł
35 0000,08336 zł2 917,60 zł
50 0000,08042 zł4 021,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł