
ERJ-PB3D3090V | |
|---|---|
DigiKey Part Number | P20223TR-ND - Tape & Reel (TR) P20223CT-ND - Cut Tape (CT) P20223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D3090V |
Description | RES SMD 309 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D3090V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,27900 zł | 2,79 zł |
| 25 | 0,23200 zł | 5,80 zł |
| 50 | 0,20400 zł | 10,20 zł |
| 100 | 0,18010 zł | 18,01 zł |
| 250 | 0,15376 zł | 38,44 zł |
| 500 | 0,13728 zł | 68,64 zł |
| 1 000 | 0,12315 zł | 123,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09800 zł | 490,00 zł |
| 10 000 | 0,08977 zł | 897,70 zł |
| 15 000 | 0,08554 zł | 1 283,10 zł |
| 25 000 | 0,08076 zł | 2 019,00 zł |
| 35 000 | 0,07791 zł | 2 726,85 zł |
| 50 000 | 0,07512 zł | 3 756,00 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |

