
ERJ-PB3D2940V | |
|---|---|
DigiKey Part Number | P20220TR-ND - Tape & Reel (TR) P20220CT-ND - Cut Tape (CT) P20220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2940V |
Description | RES SMD 294 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2940V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 zł | 0,48 zł |
| 10 | 0,30100 zł | 3,01 zł |
| 25 | 0,25240 zł | 6,31 zł |
| 50 | 0,22160 zł | 11,08 zł |
| 100 | 0,19590 zł | 19,59 zł |
| 250 | 0,16712 zł | 41,78 zł |
| 500 | 0,14924 zł | 74,62 zł |
| 1 000 | 0,13404 zł | 134,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10687 zł | 534,35 zł |
| 10 000 | 0,09798 zł | 979,80 zł |
| 15 000 | 0,09341 zł | 1 401,15 zł |
| 25 000 | 0,08824 zł | 2 206,00 zł |
| 35 000 | 0,08517 zł | 2 980,95 zł |
| 50 000 | 0,08216 zł | 4 108,00 zł |
| Unit Price without VAT: | 0,48000 zł |
|---|---|
| Unit Price with VAT: | 0,59040 zł |

