
ERJ-PB3B7501V | |
|---|---|
DigiKey Part Number | P20072TR-ND - Tape & Reel (TR) P20072CT-ND - Cut Tape (CT) P20072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B7501V |
Description | RES SMD 7.5K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B7501V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,40000 zł | 4,00 zł |
| 25 | 0,33440 zł | 8,36 zł |
| 50 | 0,29500 zł | 14,75 zł |
| 100 | 0,26080 zł | 26,08 zł |
| 250 | 0,22332 zł | 55,83 zł |
| 500 | 0,19992 zł | 99,96 zł |
| 1 000 | 0,18005 zł | 180,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14454 zł | 722,70 zł |
| 10 000 | 0,13293 zł | 1 329,30 zł |
| 15 000 | 0,12696 zł | 1 904,40 zł |
| 25 000 | 0,12021 zł | 3 005,25 zł |
| 35 000 | 0,11619 zł | 4 066,65 zł |
| 50 000 | 0,11226 zł | 5 613,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

