ERJ-PA3F4020V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,09702 zł
Datasheet

Direct


Vishay Dale
In Stock: 18 073
Unit Price: 0,54000 zł
Datasheet

Direct


Vishay Dale
In Stock: 8 272
Unit Price: 0,50000 zł
Datasheet
402 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F4020V

DigiKey Part Number
ERJ-PA3F4020V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA3F4020V
Description
RES SMD 402 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F4020V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3D4020VPanasonic Industry0ERJ-PA3D4020V-ND0,09702 złParametric Equivalent
CRCW0603402RFKEAHPVishay Dale18 073541-CRCW0603402RFKEAHPCT-ND0,54000 złDirect
RCS0603402RFKEAVishay Dale8 272541-RCS0603402RFKEACT-ND0,50000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06868 zł343,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,06868 zł
Unit Price with VAT:0,08448 zł