
ERJ-PA3F1300V | |
|---|---|
DigiKey Part Number | P130BYTR-ND - Tape & Reel (TR) P130BYCT-ND - Cut Tape (CT) P130BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1300V |
Description | RES SMD 130 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1300V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25900 zł | 2,59 zł |
| 25 | 0,20240 zł | 5,06 zł |
| 50 | 0,16940 zł | 8,47 zł |
| 100 | 0,14360 zł | 14,36 zł |
| 250 | 0,11792 zł | 29,48 zł |
| 500 | 0,10312 zł | 51,56 zł |
| 1 000 | 0,09142 zł | 91,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07006 zł | 350,30 zł |
| 10 000 | 0,06485 zł | 648,50 zł |
| 15 000 | 0,06231 zł | 934,65 zł |
| 25 000 | 0,05956 zł | 1 489,00 zł |
| 35 000 | 0,05799 zł | 2 029,65 zł |
| 50 000 | 0,05650 zł | 2 825,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

