Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PA2J160X | |
|---|---|
DigiKey Part Number | P124532TR-ND - Tape & Reel (TR) P124532CT-ND - Cut Tape (CT) P124532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J160X |
Description | RES 16 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J160X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,23120 zł | 5,78 zł |
| 50 | 0,19460 zł | 9,73 zł |
| 100 | 0,16590 zł | 16,59 zł |
| 250 | 0,13716 zł | 34,29 zł |
| 500 | 0,12066 zł | 60,33 zł |
| 1 000 | 0,10758 zł | 107,58 zł |
| 5 000 | 0,08673 zł | 433,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07762 zł | 776,20 zł |
| 20 000 | 0,07298 zł | 1 459,60 zł |
| 30 000 | 0,07072 zł | 2 121,60 zł |
| 50 000 | 0,06827 zł | 3 413,50 zł |
| 70 000 | 0,06687 zł | 4 680,90 zł |
| 100 000 | 0,06554 zł | 6 554,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |





