
ERJ-PA2J152X | |
|---|---|
DigiKey Part Number | P17194TR-ND - Tape & Reel (TR) P17194CT-ND - Cut Tape (CT) P17194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J152X |
Description | RES 1.5K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J152X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,30100 zł | 3,01 zł |
| 25 | 0,23640 zł | 5,91 zł |
| 50 | 0,19880 zł | 9,94 zł |
| 100 | 0,16950 zł | 16,95 zł |
| 250 | 0,14012 zł | 35,03 zł |
| 500 | 0,12326 zł | 61,63 zł |
| 1 000 | 0,10991 zł | 109,91 zł |
| 5 000 | 0,08860 zł | 443,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07929 zł | 792,90 zł |
| 20 000 | 0,07455 zł | 1 491,00 zł |
| 30 000 | 0,07224 zł | 2 167,20 zł |
| 50 000 | 0,06974 zł | 3 487,00 zł |
| 70 000 | 0,06831 zł | 4 781,70 zł |
| 100 000 | 0,06696 zł | 6 696,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

