
ERJ-PA2J114X | |
|---|---|
DigiKey Part Number | P124521TR-ND - Tape & Reel (TR) P124521CT-ND - Cut Tape (CT) P124521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J114X |
Description | RES 110K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J114X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPJ114 | Rohm Semiconductor | 10 000 | 846-ESR01MZPJ114CT-ND | 0,86000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07762 zł | 776,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 25 | 0,22280 zł | 5,57 zł |
| 50 | 0,18740 zł | 9,37 zł |
| 100 | 0,15980 zł | 15,98 zł |
| 250 | 0,13200 zł | 33,00 zł |
| 500 | 0,11606 zł | 58,03 zł |
| 1 000 | 0,10352 zł | 103,52 zł |
| 5 000 | 0,08345 zł | 417,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 50 | 0,17880 zł | 8,94 zł |
| 100 | 0,15190 zł | 15,19 zł |
| 500 | 0,10838 zł | 54,19 zł |
| 1 000 | 0,09534 zł | 95,34 zł |
| 5 000 | 0,07386 zł | 369,30 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

