6.8 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6D6801V

DigiKey Part Number
10-ERJ-HP6D6801VTR-ND - Tape & Reel (TR)
10-ERJ-HP6D6801VCT-ND - Cut Tape (CT)
10-ERJ-HP6D6801VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6D6801V
Description
RES 6.8K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6D6801V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 600
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,60300 zł6,03 zł
250,48840 zł12,21 zł
500,42300 zł21,15 zł
1000,37160 zł37,16 zł
2500,31944 zł79,86 zł
5000,28942 zł144,71 zł
1 0000,26565 zł265,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21896 zł1 094,80 zł
10 0000,20827 zł2 082,70 zł
15 0000,20305 zł3 045,75 zł
25 0000,19740 zł4 935,00 zł
35 0000,19417 zł6 795,95 zł
50 0000,19111 zł9 555,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł