
ERJ-H2RD1003X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD1003XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1003XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1003X |
Description | RES 100K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1003X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,50600 zł | 5,06 zł |
| 25 | 0,40640 zł | 10,16 zł |
| 50 | 0,34980 zł | 17,49 zł |
| 100 | 0,30520 zł | 30,52 zł |
| 250 | 0,25996 zł | 64,99 zł |
| 500 | 0,23398 zł | 116,99 zł |
| 1 000 | 0,21329 zł | 213,29 zł |
| 5 000 | 0,18027 zł | 901,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16421 zł | 1 642,10 zł |
| 20 000 | 0,15684 zł | 3 136,80 zł |
| 30 000 | 0,15325 zł | 4 597,50 zł |
| 50 000 | 0,14935 zł | 7 467,50 zł |
| 70 000 | 0,14712 zł | 10 298,40 zł |
| 100 000 | 0,14501 zł | 14 501,00 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

