
ERJ-6DQFR68V | |
|---|---|
DigiKey Part Number | P19304TR-ND - Tape & Reel (TR) P19304CT-ND - Cut Tape (CT) P19304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR68V |
Description | RES 0.68 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR68V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 25 | 0,40520 zł | 10,13 zł |
| 50 | 0,35700 zł | 17,85 zł |
| 100 | 0,31670 zł | 31,67 zł |
| 250 | 0,27188 zł | 67,97 zł |
| 500 | 0,24396 zł | 121,98 zł |
| 1 000 | 0,22015 zł | 220,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18129 zł | 906,45 zł |
| 10 000 | 0,16715 zł | 1 671,50 zł |
| 15 000 | 0,15988 zł | 2 398,20 zł |
| 25 000 | 0,15166 zł | 3 791,50 zł |
| 35 000 | 0,14676 zł | 5 136,60 zł |
| 50 000 | 0,14197 zł | 7 098,50 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

