
ERJ-6BQJ1R1V | |
|---|---|
DigiKey Part Number | P17528TR-ND - Tape & Reel (TR) P17528CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ1R1V |
Description | RES SMD 1.1 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ1R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,72200 zł | 7,22 zł |
| 25 | 0,59040 zł | 14,76 zł |
| 50 | 0,51640 zł | 25,82 zł |
| 100 | 0,45750 zł | 45,75 zł |
| 250 | 0,39772 zł | 99,43 zł |
| 500 | 0,36338 zł | 181,69 zł |
| 1 000 | 0,33610 zł | 336,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29241 zł | 1 462,05 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

