
ERJ-3RQJR82V | |
|---|---|
DigiKey Part Number | P.82AHTR-ND - Tape & Reel (TR) P.82AHCT-ND - Cut Tape (CT) P.82AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJR82V |
Description | RES 0.82 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJR82V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20900 zł | 2,09 zł |
| 25 | 0,17480 zł | 4,37 zł |
| 50 | 0,15400 zł | 7,70 zł |
| 100 | 0,13540 zł | 13,54 zł |
| 250 | 0,11520 zł | 28,80 zł |
| 500 | 0,10256 zł | 51,28 zł |
| 1 000 | 0,09178 zł | 91,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07405 zł | 370,25 zł |
| 10 000 | 0,06764 zł | 676,40 zł |
| 15 000 | 0,06435 zł | 965,25 zł |
| 25 000 | 0,06062 zł | 1 515,50 zł |
| 35 000 | 0,05840 zł | 2 044,00 zł |
| 50 000 | 0,05623 zł | 2 811,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

