
ERJ-P03J102V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03J102VTR-ND - Tape & Reel (TR) 10-ERJ-P03J102VCT-ND - Cut Tape (CT) 10-ERJ-P03J102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J102V |
Description | RES SMD 1 KOHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,40700 zł | 4,07 zł |
| 25 | 0,32440 zł | 8,11 zł |
| 50 | 0,27580 zł | 13,79 zł |
| 100 | 0,23810 zł | 23,81 zł |
| 250 | 0,20028 zł | 50,07 zł |
| 500 | 0,17844 zł | 89,22 zł |
| 1 000 | 0,16115 zł | 161,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12850 zł | 642,50 zł |
| 10 000 | 0,12077 zł | 1 207,70 zł |
| 15 000 | 0,11700 zł | 1 755,00 zł |
| 25 000 | 0,11291 zł | 2 822,75 zł |
| 35 000 | 0,11057 zł | 3 869,95 zł |
| 50 000 | 0,10836 zł | 5 418,00 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |

