
ERJ-3GEYJ3R3V | |
|---|---|
DigiKey Part Number | P3.3GTR-ND - Tape & Reel (TR) P3.3GCT-ND - Cut Tape (CT) P3.3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ3R3V |
Description | RES SMD 3.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ3R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,06610 zł | 6,61 zł |
| 250 | 0,05200 zł | 13,00 zł |
| 500 | 0,04410 zł | 22,05 zł |
| 1 000 | 0,03785 zł | 37,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02695 zł | 134,75 zł |
| 10 000 | 0,02421 zł | 242,10 zł |
| 15 000 | 0,02288 zł | 343,20 zł |
| 25 000 | 0,02144 zł | 536,00 zł |
| 35 000 | 0,02062 zł | 721,70 zł |
| 50 000 | 0,01984 zł | 992,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

