
ERJ-H3EF5102V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF5102VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF5102VCT-ND - Cut Tape (CT) 10-ERJ-H3EF5102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF5102V |
Description | RES 51K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF5102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 25 | 0,30440 zł | 7,61 zł |
| 50 | 0,25920 zł | 12,96 zł |
| 100 | 0,22330 zł | 22,33 zł |
| 250 | 0,18728 zł | 46,82 zł |
| 500 | 0,16668 zł | 83,34 zł |
| 1 000 | 0,15027 zł | 150,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11943 zł | 597,15 zł |
| 10 000 | 0,11210 zł | 1 121,00 zł |
| 15 000 | 0,10852 zł | 1 627,80 zł |
| 25 000 | 0,10465 zł | 2 616,25 zł |
| 35 000 | 0,10244 zł | 3 585,40 zł |
| 50 000 | 0,10034 zł | 5 017,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

