
ERJ-2BQFR82X | |
|---|---|
DigiKey Part Number | P.82AKTR-ND - Tape & Reel (TR) P.82AKCT-ND - Cut Tape (CT) P.82AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR82X |
Description | RES 0.82 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR82X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,70000 zł | 7,00 zł |
| 25 | 0,59040 zł | 14,76 zł |
| 50 | 0,52220 zł | 26,11 zł |
| 100 | 0,46430 zł | 46,43 zł |
| 250 | 0,40044 zł | 100,11 zł |
| 500 | 0,36052 zł | 180,26 zł |
| 1 000 | 0,32662 zł | 326,62 zł |
| 5 000 | 0,26616 zł | 1 330,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25133 zł | 2 513,30 zł |
| 20 000 | 0,23420 zł | 4 684,00 zł |
| 30 000 | 0,22541 zł | 6 762,30 zł |
| 50 000 | 0,21546 zł | 10 773,00 zł |
| 70 000 | 0,20953 zł | 14 667,10 zł |
| 100 000 | 0,20374 zł | 20 374,00 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

