
ERJ-1GNJ182C | |
|---|---|
DigiKey Part Number | P123258TR-ND - Tape & Reel (TR) P123258CT-ND - Cut Tape (CT) P123258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ182C |
Description | RES SMD 1.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ182C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08320 zł | 2,08 zł |
| 50 | 0,06760 zł | 3,38 zł |
| 100 | 0,05570 zł | 5,57 zł |
| 250 | 0,04336 zł | 10,84 zł |
| 500 | 0,03656 zł | 18,28 zł |
| 1 000 | 0,03117 zł | 31,17 zł |
| 5 000 | 0,02267 zł | 113,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01830 zł | 274,50 zł |
| 30 000 | 0,01667 zł | 500,10 zł |
| 45 000 | 0,01587 zł | 714,15 zł |
| 75 000 | 0,01501 zł | 1 125,75 zł |
| 105 000 | 0,01452 zł | 1 524,60 zł |
| 150 000 | 0,01405 zł | 2 107,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


