
TP5.0SMDJ110CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ110CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ110CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 zł | 19,75 zł |
| 10 | 13,11400 zł | 131,14 zł |
| 100 | 9,35370 zł | 935,37 zł |
| 500 | 8,24088 zł | 4 120,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73275 zł | 20 198,25 zł |
| Unit Price without VAT: | 19,75000 zł |
|---|---|
| Unit Price with VAT: | 24,29250 zł |

