27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ270C

DigiKey Part Number
10-ERJ-1GJJ270CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ270CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ270CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ270C
Description
RES SMD 27 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1HTTC27R0FKOA Speer Electronics, Inc.5 4162019-RK73H1HTTC27R0FCT-ND0,36000 złParametric Equivalent
In-Stock: 13 435
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,25500 zł2,55 zł
250,19840 zł4,96 zł
500,16580 zł8,29 zł
1000,14040 zł14,04 zł
2500,11520 zł28,80 zł
5000,10068 zł50,34 zł
1 0000,08920 zł89,20 zł
5 0000,07088 zł354,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06059 zł908,85 zł
30 0000,05704 zł1 711,20 zł
45 0000,05530 zł2 488,50 zł
75 0000,05342 zł4 006,50 zł
105 0000,05235 zł5 496,75 zł
150 0000,05133 zł7 699,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł