
ERA-2ARC363X | |
|---|---|
DigiKey Part Number | P36KCQTR-ND - Tape & Reel (TR) P36KCQCT-ND - Cut Tape (CT) P36KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC363X |
Description | RES SMD 36K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC363X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,80700 zł | 8,07 zł |
| 25 | 0,74840 zł | 18,71 zł |
| 50 | 0,70660 zł | 35,33 zł |
| 100 | 0,66800 zł | 66,80 zł |
| 250 | 0,62084 zł | 155,21 zł |
| 500 | 0,58870 zł | 294,35 zł |
| 1 000 | 0,55954 zł | 559,54 zł |
| 5 000 | 0,50290 zł | 2 514,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38720 zł | 3 872,00 zł |
| 20 000 | 0,37285 zł | 7 457,00 zł |
| 30 000 | 0,36528 zł | 10 958,40 zł |
| 50 000 | 0,35655 zł | 17 827,50 zł |
| 70 000 | 0,35126 zł | 24 588,20 zł |
| 100 000 | 0,34603 zł | 34 603,00 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |

