
ERA-2AED132X | |
|---|---|
DigiKey Part Number | P1.3KDETR-ND - Tape & Reel (TR) P1.3KDECT-ND - Cut Tape (CT) P1.3KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED132X |
Description | RES SMD 1.3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED132X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 25 | 0,19080 zł | 4,77 zł |
| 50 | 0,17980 zł | 8,99 zł |
| 100 | 0,17020 zł | 17,02 zł |
| 250 | 0,15776 zł | 39,44 zł |
| 500 | 0,14916 zł | 74,58 zł |
| 1 000 | 0,14127 zł | 141,27 zł |
| 5 000 | 0,12561 zł | 628,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11999 zł | 1 199,90 zł |
| 20 000 | 0,11500 zł | 2 300,00 zł |
| 30 000 | 0,11234 zł | 3 370,20 zł |
| 50 000 | 0,10927 zł | 5 463,50 zł |
| 70 000 | 0,10741 zł | 7 518,70 zł |
| 100 000 | 0,10555 zł | 10 555,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

