
EEU-HD1H101B | |
|---|---|
DigiKey Part Number | P15747CT-ND - Cut Tape (CT) P15747TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H101B |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 zł | 4,51 zł |
| 10 | 2,88300 zł | 28,83 zł |
| 50 | 2,20320 zł | 110,16 zł |
| 100 | 1,98750 zł | 198,75 zł |
| 500 | 1,61688 zł | 808,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47250 zł | 1 472,50 zł |
| 2 000 | 1,37717 zł | 2 754,34 zł |
| 3 000 | 1,32907 zł | 3 987,21 zł |
| 5 000 | 1,27547 zł | 6 377,35 zł |
| 7 000 | 1,24396 zł | 8 707,72 zł |
| 10 000 | 1,21354 zł | 12 135,40 zł |
| Unit Price without VAT: | 4,51000 zł |
|---|---|
| Unit Price with VAT: | 5,54730 zł |

